- RS Stock No.:
- 610-1755
- Mfr. Part No.:
- XB6ECV8BP
- Brand:
- Schneider Electric
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 610-1755
- Mfr. Part No.:
- XB6ECV8BP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pilot Lights, Square Head, Integral LED
Rectangular head
12V or 24V Integral LED
15mA current rating (24V)
IP65 protection
40mm depth
12V or 24V Integral LED
15mA current rating (24V)
IP65 protection
40mm depth
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Pilot Light Colour | Orange |
Cutout Diameter | 16mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Series | Harmony XB6 |
Current Rating | 10mA |
Body Material | Plastic |