Schneider Electric Harmony XB6 Yellow LED Pilot Light, 16mm Cutout, IP65, 24 V, 10 mA

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Pilot Lights, Circular Head, Integral LED

Circular head
12V or 24V iIntegral LED
15mA current rating at 24V
IP65 protection
40mm depth

Specifications
Attribute Value
Voltage Rating 24 V
Pilot Light Colour Yellow
Cutout Diameter 16mm
Lamp Type LED
Mounting Type Panel Mount
IP Rating IP65
Terminal Type Quick Connect
Series Harmony XB6
Current Rating 10 mA
Body Material Plastic
5 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 21.01
(exc. GST)
$ 23.11
(inc. GST)
units
Per unit
1 - 2
$21.01
3 +
$18.39
Related Products
A range of control devices with an IP65 ...
Description:
A range of control devices with an IP65 protection rating and conforming to IEC 947-5-1 Standard fixing aperture is 16mm. Behind panel depth (including terminals) is only 49mm. ,The devices can be butted together allowing a greater number of devices ...
Providing functions to machines and panels, Schneider Electric ...
Description:
Providing functions to machines and panels, Schneider Electric combines performance with attractive design in the XB4 22 mm pilot light series Reinforced with flushed mounting kits, this series is quick and simple to install. Modular design means these lights are ...
This range of pilot lights from the Harmony® ...
Description:
This range of pilot lights from the Harmony® XB5 range of plastic control and signaling units combines simplicityof installation and flexibility It provides a solution for industrial applications demanding a high resistance to chemical agents and also provides double electrical ...
Complete round indicator light units from the Siemens ...
Description:
Complete round indicator light units from the Siemens 3SB3 series comprising of indicator, body and contact block, available in either metal or plastic Smooth or concentric ring versionsLED or BA 9s lamp type Screw or spring mounted.