- RS Stock No.:
- 610-1351
- Mfr. Part No.:
- XB6EAV4JP
- Brand:
- Schneider Electric
- RS Stock No.:
- 610-1351
- Mfr. Part No.:
- XB6EAV4JP
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pilot Lights, Circular Head, Integral LED
Circular head
12V or 24V iIntegral LED
15mA current rating at 24V
IP65 protection
40mm depth
12V or 24V iIntegral LED
15mA current rating at 24V
IP65 protection
40mm depth
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V |
Pilot Light Type | Pilot Light Complete Unit |
Pilot Light Colour | Red |
Cutout Diameter | 16mm |
Lamp Type | LED |
Mounting Type | Panel Mount |
IP Rating | IP65 |
Terminal Type | Quick Connect |
Series | Harmony XB6 |
Current Rating | 20mA |
Body Material | Plastic |