Better World
Schneider Electric, Harmony XB5, Panel Mount Red Pilot Light, 22mm Cutout, IP66, IP67, Round, 250V
- RS Stock No.:
- 609-6215
- Mfr. Part No.:
- XB5AV64
- Brand:
- Schneider Electric
1 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$36.51
(exc. GST)
$40.16
(inc. GST)
Units | Per unit |
1 - 2 | $36.51 |
3 - 4 | $35.07 |
5 + | $33.61 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 609-6215
- Mfr. Part No.:
- XB5AV64
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric Pilot Light, Steady Signalling Type, 37g Weight - Harmony XB5 Series - XB5AV64
For clear indications of your machinery's status, choose this pilot light from Schneider Electric. Installation is quick, thanks to the screw-clamp terminals, and its steady signalling makes it suitable for use as a power indicator. The module has an IP67 rating, meaning it's dust-tight and appropriate to use in heavy-duty applications. It can also withstand up to 7 million Pa of water pressure, so you can rely on it in settings where washdowns take place regularly.
Features & Benefits
• Wide operating temperature range between -40°C and +55°C for use in tough industrial conditions
• Dimensions of 42 (H) x 30 (W) x 55mm (D) make it easy to spot at a distance easy
• 22mm cutout diameter for installation on a standard panel
• Dimensions of 42 (H) x 30 (W) x 55mm (D) make it easy to spot at a distance easy
• 22mm cutout diameter for installation on a standard panel
Applications
• Signalling systems
• Manufacturing facilities
• Warehouses
• Manufacturing facilities
• Warehouses
How do I mount this product?
To suit your system's needs, you can use the screw clamp terminals, opt for Faston connectors or install the unit directly onto a PCB.
Will I need anything else before installing this pilot light on a panel?
It comes as a complete unit to simplify the mounting process. The only component not included is the BA9s LED bulb (168-3953), which you can install simply thanks to the twist-to-lock action.
Specifications
Attribute | Value |
---|---|
Pilot Light Type | Pilot Light Complete Unit |
Voltage Rating | 250V |
Pilot Light Colour | Red |
Range | Harmony XB5 |
Cutout Diameter | 22mm |
Mounting Type | Panel Mount |
IP Rating | IP66, IP67 |
Terminal Type | Screw |
Series | Harmony XB5 |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
Body Material | Plastic |
Better World Product | Yes |
Better World Verification | Green Premium |