- RS Stock No.:
- 179-7770
- Mfr. Part No.:
- MXB5AVM4
- Brand:
- Clipsal Electrical
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 179-7770
- Mfr. Part No.:
- MXB5AVM4
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
HangSell Red Pilot Light LED 230V AC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V ac |
Pilot Light Colour | Red |
Range | Hangsell |
Cutout Diameter | 22mm |
Lamp Type | LED |
Terminal Type | Screw |
Series | MXB5 |
Current Rating | 14mA |
Pilot Light Shape | Round |
Pilot Light Material | Plastic |
Body Material | Plastic |