- RS Stock No.:
- 861-0387
- Mfr. Part No.:
- MP0045/1D2GN012
- Brand:
- Bulgin
148 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$48.08
(exc. GST)
$52.89
(inc. GST)
Units | Per unit |
1 - 9 | $48.08 |
10 - 24 | $47.48 |
25 - 49 | $46.62 |
50 - 99 | $45.72 |
100 + | $44.90 |
- RS Stock No.:
- 861-0387
- Mfr. Part No.:
- MP0045/1D2GN012
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
LED Colour | Green |
Terminal Type | Solder |
Contact Configuration | DPDT |
Panel Cut Out Diameter | 16.2mm |
Contact Current Rating | 3 A |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55°C |