- RS Stock No.:
- 861-0371
- Mfr. Part No.:
- MP0042/2
- Brand:
- Bulgin
311 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$30.26
(exc. GST)
$33.29
(inc. GST)
Units | Per unit |
1 - 49 | $30.26 |
50 - 249 | $29.91 |
250 + | $29.23 |
- RS Stock No.:
- 861-0371
- Mfr. Part No.:
- MP0042/2
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Bulgin - MP Series
Professional range of Bulgin vandal resistant non illuminated push button switches from the MP series
Contact Form - SPST or DPCO
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Mounting Style - Panel or Through Hole
Termination Style - Screw or Solder
Body Material - Stainless Steel or Chrome Plated Brass
Various current ratings available
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Terminal Type | Screw |
Contact Configuration | SPST |
Contact Current Rating | 2 A |
Panel Cut Out Diameter | 16.2mm |
Contact Material | Silver |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | +55°C |
Operating Temperature Range | -20 → +55°C |