Illuminated Through Hole Piezo Switch, , IP68, 200 mA @ 24 V dc, Single Pole Single Throw (SPST), -40 → +75°C

  • RS Stock No. 691-9411
  • Mfr. Part No. PBAR1AFB000A0Y
  • Manufacturer APEM
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Piezo pushbutton switches IP 68 Ø 16mm series PBA

APEM Piezo switches are sealed to IP68 standards, are easy to clean and feature a very long mechanical life due to a solid state output – making them an ideal choice for demanding applications where reliability is important. The one-piece construction of APEM Piezo switches allows for a completely closed flat actuation surface, ensuring the prevention of liquids or other contaminants whilst making the surface easy to clean. Ideal APEM Piezo switch applications would include use in the food processing industry, medical applications and the mining industry.

Sealed to IP68
Easy to clean metal surface
Long life (50 million cycles)

Specifications
Attribute Value
Contact Current Rating 200 mA @ 24 V dc
Contact Configuration Single Pole Single Throw (SPST)
Terminal Type Through Hole
IP Rating IP68
Switch Operation Momentary, Pulse
Illuminated Yes
LED Colour Yellow
Minimum Operating Temperature -40°C
Maximum Operating Temperature +75°C
Operating Temperature Range -40 → +75°C
On back order for despatch 30/12/2020, delivery within 5 working days from despatch date.
Price (ex. GST) Each
$ 84.87
(exc. GST)
$ 93.36
(inc. GST)
units
Per unit
1 - 9
$84.87
10 - 49
$81.90
50 - 99
$78.89
100 - 249
$75.82
250 +
$73.17
Related Products
SE series switch keys Rocker switch keys with ...
Description:
SE series switch keys Rocker switch keys with pushbutton function (OA) or switch function (EE) Particularly suitable for low cuts in current.1 inverter electrical function, non-short-circuiting Sealed to dust. Rocker switch keys with pushbutton function (OA) or switch function (EE). ...
Storm 720 GFX- i Series Sealed Illuminated Keypads ...
Description:
Storm 720 GFX- i Series Sealed Illuminated Keypads These 720 GFX- i Series water resistant keypads from Storm Interface feature tactile keys with a responsive 'over centre' action Keytop graphics can be customised by the use of the supplied legend ...
Tilt - Clear Bodied Glass tilt switch in ...
Description:
Tilt - Clear Bodied Glass tilt switch in a clear IP65 polystyrene housing with slotted fixing holes (16mm FC.)Low contact resistance, ideal for low level circuits. Glass and metal bodied versions offer bounce-free switching and quick break action even when ...
Anti-Vandal M16 Piezo Switch - PSE Series Schurter ...
Description:
Anti-Vandal M16 Piezo Switch - PSE Series Schurter PSE series are a convenient and reliable series of illuminated Piezo switches This series offers an easy to use coded wire system to tweak the colour & luminosity of the switch.There also ...