- RS Stock No.:
- 165-3178
- Mfr. Part No.:
- PBAM1AF1002
- Brand:
- APEM
Discontinued product
- RS Stock No.:
- 165-3178
- Mfr. Part No.:
- PBAM1AF1002
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
APEM expands its range of piezo switches with a new version featuring a dia. 30 mm bushing. With its large actuation surface, this new series is in line with the AV 30 mm and FP 30 mm series. Exclusively available on PBA 30 mm models, the prominent ring option increases the visibility of this piezo switch. It is available in single color, bi-color and tri-color versions.
Bushing diameter 30 mm (1.181)
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring
Easy to clean metal surface
Very long life expectancy
Ring illumination: flush or prominent ring
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Terminal Type | Flying Lead |
Contact Configuration | 1NO |
Contact Current Rating | 1 A |
IP Rating | IP68, IP69K |
Actuator Colour | Blue |
Case Colour | Blue |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +75°C |
Voltage Rating | 24V ac/dc |
Operating Temperature Range | -40 → +75°C |