- RS Stock No.:
- 817-2005
- Mfr. Part No.:
- E5CN-C1TU AC100-240
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-2005
- Mfr. Part No.:
- E5CN-C1TU AC100-240
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E5CN Digital Temperature Controller
Professional range of Basic temperature controllers which provide the user with enhanced functionality, accuracy and preventative maintainence features
Improved thermocouple input accuracy of ±0.3%, previous models offered ±0.5%
Improved PT & Analog input accuracy of ±0.3%, compared to the previous model accuracy of ±0.5%
Status display can be set to automatically alternate between the status of PV/SV, temperature controller status and alarm details
Improved PT & Analog input accuracy of ±0.3%, compared to the previous model accuracy of ±0.5%
Status display can be set to automatically alternate between the status of PV/SV, temperature controller status and alarm details
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Specifications
Attribute | Value |
---|---|
Output Type | Current |
Supply Voltage | 100 → 240 V ac |
Size | 48 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C |
Communication Module Available | Yes |
Display Type | 11-Segment Digital Display |
IP Rating | IP00, IP20, IP50 |
Additional Functionality | ON/OFF |
Series | E5CN |
Display Colour | Green, Red, Yellow |
Panel Depth | 90.7mm |