- RS Stock No.:
- 817-2002
- Mfr. Part No.:
- E5CC-RX3DSM-000
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-2002
- Mfr. Part No.:
- E5CC-RX3DSM-000
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E5CC Digital Temperature Controller
Omrons E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC range of temperature controllers offer various configurations to exactly suit your program and application requirements for a reliable and easy to use system.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
The controllers compact 48 x 48 mm unit is an industry standard size and can fit in to most typical system units for a fast and effortless installation. Featuring a large white PV display, the E5CCs large 15.2 mm LED characters provide increased visibility in any application.
PID control within the E5CC range can be set to separately control heating and cooling processes. This functionality allows for programming to control different systems with response characteristics specified to each application. Auto-tuning of PID control functions allow initial parameters to be configured quickly and easily for smooth fast installation and commissioning. The E5CC range also features standard ON/OFF control for more basic applications.
Features and Benefits
Large white LCD display
15.2 mm characters
Dual PV/SV 4-digit display
50 ms high-speed sampling
Short 60 mm housing case
Easy connection to PLC with communications that require no programming
Component communications can be used to link temperature controllers to each other
Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
15.2 mm characters
Dual PV/SV 4-digit display
50 ms high-speed sampling
Short 60 mm housing case
Easy connection to PLC with communications that require no programming
Component communications can be used to link temperature controllers to each other
Easy set up with CX-Thermo software (Windows XP, 7) without additional power supply via USB conversion cable
Approvals
CE
The E5CC-RX3DSM-000 model from Omron features a relay output as well as a universal input. The controller also features 3 auxiliary outputs for expansion to suit almost any heating or cooling system. The screw terminals of the controller provide secure and easy to use connectivity to peripherals for a range of application uses.
Omron's E5CC-RX3DSM-000 model temperature controller also requires a PSU power supply to operate.24 V ac/dc
Omron's E5CC-RX3DSM-000 model temperature controller also requires a PSU power supply to operate.24 V ac/dc
Omron - E5GC, E5CC, E5EC, E5AC, E5DC, E5CN & E5CB Ranges
Specifications
Attribute | Value |
---|---|
Output Type | Relay |
Supply Voltage | 24 V ac/dc |
Size | 48 x 48mm |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Temperature Range | +10 → +70 °C, +115 → +165 °C, +140 → +260 °C, +60 → +120 °C |
Communication Module Available | Yes |
Display Type | 11-Segment Digital Display |
IP Rating | IP00, IP20, IP66 |
Series | E5CC |
Additional Functionality | ON/OFF |
Display Colour | White |
Panel Depth | 77.1mm |