- RS Stock No.:
- 787-9721
- Mfr. Part No.:
- PXR9 TEY1 1V000
- Brand:
- Fuji
Discontinued product
- RS Stock No.:
- 787-9721
- Mfr. Part No.:
- PXR9 TEY1 1V000
- Brand:
- Fuji
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Fuji PXR5 Temperature Controller
The PXR9 temperature controllers is a 96 x 96 mm controller especially suitable for applications where a large display is required. It is easy to use with very large LED display.
In addition to auto-tuning and fuzzy control, Fuji PXR9 temperature controllers now come with self-tuning - an innovation in the control field. Self-tuning automatically re-tunes the controller under certain conditions, without the need to revert to auto-tuning.
In addition to auto-tuning and fuzzy control, Fuji PXR9 temperature controllers now come with self-tuning - an innovation in the control field. Self-tuning automatically re-tunes the controller under certain conditions, without the need to revert to auto-tuning.
Controller size 96 x 96 mm
Large LED display
Input types: TC, RTD, 1-5Vdc and 4-20mA
Output types: relay contact, SSR/SSC and 4-20mA
On/off control, PID with auto-tune &Fuzzy control as standard
Fuzzy control eliminates overshoot & reduces external disturbance
16 types of alarm with one or two relay contact outputs
Setpoint ramping, dual PID heating/cooling and heater break alarm
Weatherproof front panel IP66
Large LED display
Input types: TC, RTD, 1-5Vdc and 4-20mA
Output types: relay contact, SSR/SSC and 4-20mA
On/off control, PID with auto-tune &Fuzzy control as standard
Fuzzy control eliminates overshoot & reduces external disturbance
16 types of alarm with one or two relay contact outputs
Setpoint ramping, dual PID heating/cooling and heater break alarm
Weatherproof front panel IP66
Specifications
Attribute | Value |
---|---|
Output Type | Current |
Supply Voltage | 100 → 240 V ac |
Size | 96 x 96mm |
Number of Outputs | 1 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +50°C |
Temperature Range | 0 → +1200 (Type K Thermocouple) °C, 0 → +1300 (Type N Thermocouple) °C, 0 → +1300 (Type PL II Thermocouple) °C, 0 → +1600 (Type R Thermocouple) °C, 0 → +1600 (Type S Thermocouple) °C, 0 → +1800 (Type B Thermocouple) °C, 0 → +800 (Type J Thermocouple) °C, -150 → +400 (Type T Thermocouple) °C, -150 → +800 (Type E Thermocouple) °C |
Display Type | 2 Lines, 4 Digits, 7-Segment LED |
IP Rating | IP20, IP66 |
Series | PXR9 |
Additional Functionality | ON/OFF |
Range | PXR9 |
Display Colour | Green, Red |
Panel Depth | 79.5mm |