West Control Solutions Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 5 Output

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

West 6700+ Temperature Controller

The 6700+ limit controller is a member of the Plus Series family. The instrument provides a latched relay output which is activated when process value either exceeds or falls below the pre-set limit level. The output provides a fail-safe cut-off which has to be reset before the process can continue. The LED indication shows when limits have been exceeded and when the relay is latched out.

A full range of universal sensor input options allow the 6700+ to provide a valuable control 'watchdog' for most systems.

• 5A Latching Limit Relay as standard
• Easy to use HMI
• Configuration via PC/Customisable operator menu
• Auto-hardware detect/set-up
• Modbus communications
• Jumperless configuration
• Process alarms
• Optional digital input and remote reset
• Optional 10 V SSR driver output
• Backward compatible panel cutout, housing and terminal wiring capability
• FM approval

West Instruments Plus Series Temperature Controllers

Specifications
Attribute Value
Output Type Alarm, Limit Trip Relay, Linear: 0 → 10 V, Linear: 0 → 20 mA, Linear: 0 → 5V, Linear: 4 → 20 mA, SSR, TRIAC: 0.01 → 1 A ac, TRIAC: 20 → 280 V rms, TRIAC: 47 → 63 Hz
Supply Voltage 100 → 240 V ac
Size 48 x 48mm
Number of Inputs 3
Number of Outputs 5
Minimum Operating Temperature 0°C
Maximum Operating Temperature +55°C
Communication Module Available Yes
Display Type LED
IP Rating IP20, IP66
Input Type Linear: 0 → 10 V, Linear: 0 → 20 mA, Linear: 0 → 5 V, Linear: 0 → 50 mV, Linear: 1 → 5 V, Linear: 10 → 50 mV, Linear: 2 → 10 V, Linear: 4 → 20 mA, RTD: PT100, Thermocouple: B, Thermocouple: C, Thermocouple: J, Thermocouple: K, Thermocouple: L, Thermocouple: N, Thermocouple: R, Thermocouple: S, Thermocouple: T
Mounting Type Panel Mount
Display Colour Green, Red
Termination Type Lead Wire
Panel Depth 110mm
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 651.80
(exc. GST)
$ 716.98
(inc. GST)
units
Per unit
1 +
$651.80
Related Products
Omron’s E5CC range of temperature controllers are a ...
Description:
Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC ...
Description:
The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels. The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and ...
Description:
The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels. The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and ...
The 1/16 DIN PID temperature controllers are designed ...
Description:
The 1/16 DIN PID temperature controllers are designed to provide temperature control in an easy to install, fast to program device. The temperature is displayed on a large, highly improved LED display and can be used in various applications, such ...