West Control Solutions Panel Mount PID Temperature Controller, 48 x 48mm 3 Input, 4 Output

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

West 6100+ Temperature Controller

The West 6100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.

The 6100+ controller is an evolved product from the N6100. The product benefits from having more versatile features and user-friendly functionalities. The features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.

It has been designed to incorporate improvements, saves time, reduce inventory stock and virtually eliminate the likelihood of operator errors.

The 6100+ results in providing a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.

• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional analogue Remote Setpoint Input
• Optional 10 V SSR driver
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability

West Instruments Plus Series Temperature Controllers

Specifications
Attribute Value
Output Type Linear: 0 → 10 V, Linear: 0 → 20 mA, Linear: 0 → 5V, Linear: 4 → 20 mA, Relay, SSR: 10 V dc, TRIAC: 0.01 → 1 A ac, TRIAC: 20 → 280 V rms, TRIAC: 47 → 63 Hz
Supply Voltage 100 → 240 V ac
Size 48 x 48mm
Number of Inputs 3
Number of Outputs 4
Minimum Operating Temperature 0°C
Maximum Operating Temperature +55°C
Communication Module Available Yes
Display Type LED
IP Rating IP20, IP66
Display Colour Green, Red
Mounting Type Panel Mount
Panel Depth 110mm
Input Type Linear: 0 → 10 V, Linear: 0 → 20 mA, Linear: 0 → 5 V, Linear: 0 → 50 mV, Linear: 1 → 5 V, Linear: 10 → 50 mV, Linear: 2 → 10 V, Linear: 4 → 20 mA, RTD: PT100, Thermocouple: B, Thermocouple: C, Thermocouple: J, Thermocouple: K, Thermocouple: L, Thermocouple: N, Thermocouple: R, Thermocouple: S, Thermocouple: T
Termination Type Lead Wire
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 647.75
(exc. GST)
$ 712.53
(inc. GST)
units
Per unit
1 +
$647.75
Related Products
The series 4 indicator is a physical quantity ...
Description:
The series 4 indicator is a physical quantity reader.Wide range of possible input signalsHigh-precision and option of different formats2000 → 8000 resolution (configurable)15 ms → 120 ms sampling time (configurable)Completely configurable from keyboardProgrammable from a PC with the serial link. ...
Omron’s E5CC range of temperature controllers are a ...
Description:
Omron’s E5CC range of temperature controllers are a premium PID based controller that support a wide variety of applications. Covering a comprehensive array of sensor inputs including a universal input, Thermocouple, PT as well as Analogue current/voltage inputs. The E5CC ...
Premium range of temperature controllers which support a ...
Description:
Premium range of temperature controllers which support a wide variety of applications. The controllers cover a comprehensive array of sensor inputs including Universal, Thermocouple, PT and Analogue current/voltage. Within the E5EC range, there is a temperature controller to suit your ...
The 6700+ limit controller is a member of ...
Description:
The 6700+ limit controller is a member of the Plus Series family. The instrument provides a latched relay output which is activated when process value either exceeds or falls below the pre-set limit level. The output provides a fail-safe cut-off ...