West Control Solutions Panel Mount PID Temperature Controller, 51 x 28.5mm 3 Input, 5 Output Relay, SSD, SSD1, SSD2, SSR

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): GB
Product Details

CAL 3300 Temperature Controller

The CAL 3300 1/32DIN temperature controller is designed to be easy-to-use and reliable within the most demanding process and manufacturing applications.

Designed for industrial or scientific applications CAL3300 has an impact resistant smoked fascia with rubberised buttons with positive feedback. PID tuning is simple and efficient whilst the unique dAC function minimises overshoot.

• 1 x 4 digit LED display with 2 outputs LED
• Easy-to-use autotuning
• Simple menu-driven configuration
• Single ramp/soak (dwell) program
• IP66 protection
• CALgrafix datalogging software

CAL Temperature Controllers

Specifications
Attribute Value
Output Type Relay, SSD, SSD1, SSD2, SSR
Supply Voltage 240 V ac
Size 51 x 28.5mm
Number of Inputs 3
Number of Outputs 5
Minimum Operating Temperature 0°C
Maximum Operating Temperature +50°C
Communication Module Available Yes
Display Type LED
IP Rating IP66
Termination Type Lead Wire
Panel Depth 116.2mm
Display Colour Green
Mounting Type Panel Mount
Input Type Linear: 0 → 50 mV, RTD: PT100, Thermocouple: B, Thermocouple: E, Thermocouple: J, Thermocouple: L, Thermocouple: N, Thermocouple: R, Thermocouple: S, Thermocouple: T
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each
$ 449.38
(exc. GST)
$ 494.32
(inc. GST)
units
Per unit
1 +
$449.38
Related Products
E5ED series digital PID temperature controllers optimise control ...
Description:
E5ED series digital PID temperature controllers optimise control by detecting status changes and satisfy both productivity and quality in various applications. 48 x 96 mm 4-digit, three-level displays PV, SV and MV displayed at the same timeFunctions specialised for packaging ...
The EPC3008 programmable temperature controller maximizes efficiency and ...
Description:
The EPC3008 programmable temperature controller maximizes efficiency and repeatability and is certified for cybersecurity communication robustness. The controllers combine industry leading control and measurement performance with ease of use, while remaining highly flexible. The EPC3008 has a visible 3-colour ...
The universal temperature controller KS 41-1 is intended ...
Description:
The universal temperature controller KS 41-1 is intended for universal, precise, and cost-effective control tasks in all branches of industry. For this, the unit provides simple 2-point (on/off) control, continuous PID control, or 3-point stepping control. The process value signal ...
The universal KS 45 controller is designed to ...
Description:
The universal KS 45 controller is designed to provide precise and cost-effective temperature control. The controller output is configurable as a signaller, 2-point or continuous PID control, 3-point control with optional split range and 3-point stepping control.A universal input is ...