- RS Stock No.:
- 162-7198
- Mfr. Part No.:
- TSB42AC3PZT
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-7198
- Mfr. Part No.:
- TSB42AC3PZT
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Typical Data Rate | 400Mbps |
Mounting Type | Surface Mount |
Package Type | TQFP |
Pin Count | 100 |
Dimensions | 14 x 14 x 1mm |