- RS Stock No.:
- 162-4185
- Mfr. Part No.:
- DP83848KSQ/NOPB
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 162-4185
- Mfr. Part No.:
- DP83848KSQ/NOPB
- Brand:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
Ethernet Transceivers and Controllers, Texas Instruments
Ethernet Communications
A range of Ethernet communications controllers, transceivers and switching ICs
Specifications
Attribute | Value |
---|---|
Standard Supported | IEEE 802.3u |
Number of Channels per Chip | 1 |
Typical Data Rate | 10 Mbps, 100 Mbps |
Power Supply Type | Single |
Typical Operating Supply Voltage | 3.3 V |
Mounting Type | Surface Mount |
Package Type | LLP |
Pin Count | 40 |
Dimensions | 6 x 6 x 0.8mm |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |