- RS Stock No.:
- 455-0795
- Mfr. Part No.:
- OP644SL
- Brand:
- Optek
Discontinued product
- RS Stock No.:
- 455-0795
- Mfr. Part No.:
- OP644SL
- Brand:
- Optek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
OP64xSL Series Phototransistors
Phototransistors, Optek
Specifications
Attribute | Value |
---|---|
Typical Fall Time | 15µs |
Typical Rise Time | 15µs |
Number of Channels | 1 |
Maximum Light Current | 22000µA |
Maximum Dark Current | 100nA |
Polarity | NPN |
Number of Pins | 2 |
Package Type | Pill |
Dimensions | 2.34 x 1.57 x 2.92mm |
Collector Current | 50mA |
Height | 2.92mm |
Length | 2.34mm |
Width | 1.57mm |