- RS Stock No.:
- 145-2208
- Mfr. Part No.:
- BPW17N
- Brand:
- Vishay
Discontinued product
- RS Stock No.:
- 145-2208
- Mfr. Part No.:
- BPW17N
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
BPW17N Series Phototransistors
The BPW17N series, from Vishay Semiconductor, are silicon NPN phototransistors which are sensitive to visible and near IR light. They come in standard through-hole 1.8mm (T-3/4) packages. The BPW17N phototransistors have a clear plastic lens with a flat top. Detectors in electronic control and drive circuits are ideal applications for the BPW17N phototransistors.
Features of the BPW17N phototransistors:
1.8mm (T-3/4 package)
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
1.8mm (T-3/4 package)
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
IR Phototransistors, Vishay Semiconductor
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared, Visible Light |
Typical Fall Time | 5µs |
Typical Rise Time | 4.8µs |
Number of Channels | 1 |
Maximum Light Current | 1000µA |
Maximum Dark Current | 200nA |
Angle of Half Sensitivity | 24 ° |
Polarity | NPN |
Number of Pins | 2 |
Mounting Type | Through Hole |
Dimensions | 3.3 x 2.4 x 2.9mm |
Collector Current | 50mA |
Maximum Wavelength Detected | 1040nm |
Spectral Range of Sensitivity | 450 → 1040 nm |
Minimum Wavelength Detected | 450nm |
Length | 3.3mm |
Width | 2.4mm |
Height | 2.9mm |