- RS Stock No.:
- 902-7164
- Mfr. Part No.:
- BOS 21M-PA-PR10-S4
- Brand:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 902-7164
- Mfr. Part No.:
- BOS 21M-PA-PR10-S4
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
BOS Retro-Reflective Rectangular Sensors
The photoelectric sensors from BALLUFF BOS range use retro-reflective technology to detect an objects presence when the light beam between the sensor head and reflector is interrupted by an object. Retro-reflective photoelectric sensors are used in industrial environments for applications where accurate presence detection of metal or non-mental objects is essential.
Pre cabled or connector
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Rectangular body
3 wire and 4 wire DC configuration
Short-circuit protected
Polarity reversal protected
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 100 mm → 8 m |
Output Type | PNP |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 500 μs |
Mounting Type | Panel Mount |
Series | BOS 21M |
Housing Material | Aluminium, GD-Zn |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Standards Met | CE, cULus |