- RS Stock No.:
- 845-3483
- Mfr. Part No.:
- XUY92CG41E520
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 845-3483
- Mfr. Part No.:
- XUY92CG41E520
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Specifications
Attribute | Value |
---|---|
Detection Type | Through Beam |
Electrical Connection | Cable |
Light Source | Infrared |
IP Rating | IP67 |
Minimum Operating Temperature | -20°C |
Housing Material | Stainless Steel |
Maximum Operating Temperature | +60°C |