- RS Stock No.:
- 817-1756
- Mfr. Part No.:
- F3W-D052A 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-1756
- Mfr. Part No.:
- F3W-D052A 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
F3W-D Photoelectric Picking Sensor
This range of F3W-D photoelectric picking sensors are compact, resistant to mutual interference, and ideal for picking a variety of parts. The sensor can be mounted to parts of a rack and uses indicators to show parts picking procedures. Functions as a mistake-proofing sensor. For clear signalling you can use either the built-in LED indicators or external picking indicators.
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 3 m |
Output Type | NPN |
Electrical Connection | Wire Lead |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP62 |
Maximum Current | 100 mA |
Response Time | 10 ms |
Maximum Operating Temperature | +55°C |
Housing Material | ABS Resin |
Minimum Operating Temperature | -10°C |