- RS Stock No.:
- 814-8018
- Mfr. Part No.:
- XUVF60M8
- Brand:
- Telemecanique Sensors
Discontinued product
- RS Stock No.:
- 814-8018
- Mfr. Part No.:
- XUVF60M8
- Brand:
- Telemecanique Sensors
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- FR
Product Details
Photoelectric Frame Sensors
The XUVF series of photoelectric frame sensors are for the detection and counting of all types of objects being fed to or exiting a machine.
4 wire DC supply
Solid state output
1NO or 1NC programmable
LED indication
1 male connector M12, 4 pins
Solid state output
1NO or 1NC programmable
LED indication
1 male connector M12, 4 pins
Specifications
Attribute | Value |
---|---|
Sensor Style | Fork |
Detection Type | Through Beam |
Detection Range | 60 mm |
Output Type | NPN/PNP |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | Wire Lead |
Light Source | Infrared |
IP Rating | IP65 |
Maximum Current | 120 mA |
Response Time | <1 ms |
Minimum Operating Temperature | 0°C |
Maximum Operating Temperature | +60°C |
Housing Material | Aluminium |