- RS Stock No.:
- 786-5911
- Mfr. Part No.:
- WL150-P420
- Brand:
- Sick
- RS Stock No.:
- 786-5911
- Mfr. Part No.:
- WL150-P420
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
W150, Miniature
SICK W150 miniature photoelectric sensors for applications with limited space. W150 sensors are enclosed in a lightweight miniature plastic housing, despite this small footprint the W150 sensors are durable and feature an IP67 rating making it suitable for a wide variety of applications.
High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.
High visibility LED light source provides easy alignment and precise object detection of optical, non-contact detection of objects, animals, and people. On top of the photoelectric sensor housing is a bright indicator LED visible from multiple angles and easy to adjust sensitivity potentiometer.
Features and Benefits
ABS housing rated to IP67
Temperature range -25 to +55°C
Retro reflective type fitted with polarising filter
Reverse polarity protected
Red sender LED for alignment
Adjustable sensitivity
Dimensions 28x10x17mm
Temperature range -25 to +55°C
Retro reflective type fitted with polarising filter
Reverse polarity protected
Red sender LED for alignment
Adjustable sensitivity
Dimensions 28x10x17mm
Supplied with
reflector (reflex types) and mounting bracket
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Retroreflective |
Detection Range | 0.01 → 0.7 m |
Output Type | PNP |
Electrical Connection | 4-Pin M8 Connector |
Maximum DC Voltage | 30V |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | <lteq/>0.5 ms |
Mounting Type | Panel Mount |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Series | W150 |
Housing Material | ABS |