Telemecanique Sensors Through Beam (Fork) Photoelectric Sensor 80 mm Detection Range NPN, Relay IP65, IP67 Fork Style

Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): FR
Product Details

Photoelectric Fork Sensors

Frame or fork style sensors which can detect the position or the passage of small parts, marks on transparent material, label presence and material edges. A robust and cost efficient alternative to fibre optics and ultra-miniature through-beam solutions.

Robust painted aluminium casing
Visible red light beam simplifies set-up
M8 threaded output connection - lead not supplied
LED output indication
Accurate - smallest detected object 0.6mm
High degree of protection (IP65 and IP67)
Suitable for packaging machines, conveyors and labelling machines

Approvals

CE, UL, CSA

Specifications
Attribute Value
Sensor Style Fork
Detection Type Through Beam
Detection Range 80 mm
Output Type NPN
Electrical Connection 3-Pin M8 Connector
Maximum DC Voltage 24V
Light Source LED
IP Rating IP65, IP67
Maximum Current 100 mA
Housing Material Polyamide
Maximum Operating Temperature +60°C
Minimum Operating Temperature -10°C
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 184.45
(exc. GST)
$ 202.89
(inc. GST)
units
Per unit
1 - 2
$184.45
3 - 4
$168.31
5 +
$156.52
Related Products
O8 Series Miniature Photoelectric Sensors ifm electronic O8 ...
Description:
O8 Series Miniature Photoelectric Sensors ifm electronic O8 series miniature photoelectric sensors for applications where space is at a premium, such as assembly and robotics The O8 series sensors feature a compact but can achieve very long detection ranges. Background ...
Sick Power Prox Series IO-Link Colour Sensors The ...
Description:
Sick Power Prox Series IO-Link Colour Sensors The Sick multitask photoelectric sensor offers advantages of time-of-flight technology in the world's smallest sensor housing to date, giving maximum flexibility when designing machines. This photoelectric rectangular sensor has background suppression detection. It ...
W16 Series Photoelectric Sensors The WTB16 Background suppression ...
Description:
W16 Series Photoelectric Sensors The WTB16 Background suppression sensor is precise, reliable and thanks to the new Opto Filter technology has high ambient light immunity. It can be quickly and conveniently adjusted via the Blue Pilot operating and indicator concept. ...
GR18S Photoelectric Sensors Low-cost cylindrical M18 sensor with ...
Description:
GR18S Photoelectric Sensors Low-cost cylindrical M18 sensor with extra short housing Five different housing styles Variety of plastic and metal housing styles, with straight or right angle optics Bright and highly visible Pin Point-LEDPotentiometer for adjustment of switching threshold (depending ...