SICK Energetic Photoelectric Sensor, Barrel Sensor, 3 mm → 200 mm Detection Range
- RS Stock No.:
- 212-3232
- Mfr. Part No.:
- VTE18-4P2240
- Brand:
- SICK
Subtotal (1 unit)**
$194.86
(exc. GST)
$214.35
(inc. GST)
6 In Global stock for delivery within 10 working day(s)*
2 In Global stock for delivery within 10 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $194.86 |
**price indicative
- RS Stock No.:
- 212-3232
- Mfr. Part No.:
- VTE18-4P2240
- Brand:
- SICK
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | SICK | |
Sensor Style | Barrel | |
Detection Type | Energetic | |
Detection Range | 3 mm → 200 mm | |
Output Type | Light/Dark Switching, PNP | |
Electrical Connection | M12 Connector | |
Maximum DC Voltage | 30V | |
Terminal Type | 4 Pin Connector | |
IP Rating | IP67 | |
Maximum Current | 100 mA | |
Response Time | 0.002 seconds | |
Minimum Operating Temperature | -25°C | |
Housing Material | Nickel Plated | |
Series | V18 | |
Maximum Operating Temperature | +70°C | |
Select all | ||
---|---|---|
Brand SICK | ||
Sensor Style Barrel | ||
Detection Type Energetic | ||
Detection Range 3 mm → 200 mm | ||
Output Type Light/Dark Switching, PNP | ||
Electrical Connection M12 Connector | ||
Maximum DC Voltage 30V | ||
Terminal Type 4 Pin Connector | ||
IP Rating IP67 | ||
Maximum Current 100 mA | ||
Response Time 0.002 seconds | ||
Minimum Operating Temperature -25°C | ||
Housing Material Nickel Plated | ||
Series V18 | ||
Maximum Operating Temperature +70°C | ||
Related links
- SICK Energetic Photoelectric Sensor 3 mm → 200 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 → 200 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 mm → 115 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 mm → 350 mm Detection Range
- SICK Energetic Photoelectric Sensor 3 → 200 mm Detection Range
- SICK Energetic Photoelectric Sensor 10 mm → 800 mm Detection Range
- SICK Energetic Photoelectric Sensor 10 → 800 mm Detection Range
- SICK Energetic Photoelectric Sensor 5 mm → 400 mm Detection Range