- RS Stock No.:
- 198-0480
- Mfr. Part No.:
- E3SCT61
- Brand:
- Omron
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1,111.82
(exc. GST)
$1,223.00
(inc. GST)
Units | Per unit |
1 - 2 | $1,111.82 |
3 - 4 | $1,067.35 |
5 + | $1,022.88 |
- RS Stock No.:
- 198-0480
- Mfr. Part No.:
- E3SCT61
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
Metal Housing E3S-C
Exceeds sensing distance of earlier Omron sensors within this size category. Will withstand the harsh environments found in various manufacturing or process applications (e.g. oil vapour on automobile assembly lines, detergents used in food industry wash down). High immunity to dust/dirt build up.
Horizontal or vertical styles, pre-wired with 2m cable
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
Rugged metal housing, IP67 sealed
Sensitivity adjustment potentiometer
Output PNP/NPN and light-ON/dark-ON selectable
Response time 2ms max.
Short circuit, reverse polarity protection.
LED indication of operation and stability
Operating temperature range -25 - +55°C
Mounting brackets with fasteners included
Specifications
Attribute | Value |
---|---|
Sensor Style | Block |
Detection Type | Through Beam (Emitter and Receiver) |
Detection Range | 30 m |
Output Type | PNP |
Electrical Connection | Pre-Wired Cable |
Maximum DC Voltage | 30V |
Light Source | Infrared |
IP Rating | IP67 |
Maximum Current | 100 mA |
Response Time | 1 ms |
Maximum Operating Temperature | +55°C |
Housing Material | Die Cast Zinc |
Series | E3S |
Minimum Operating Temperature | -25°C |
Related links
- Telemecanique Sensors Through Beam Photoelectric Sensor 30 m...
- Pepperl + Fuchs Through Beam Photoelectric Sensor 30 m Detection Range
- Telemecanique Sensors Through Beam Photoelectric Receiver 30 m...
- Panasonic Through Beam Photoelectric Sensor 30 m Detection Range
- Carlo Gavazzi Through Beam Photoelectric Sensor 30 m Detection Range
- Omron Through Beam Photoelectric Sensor, 30 m Detection Range
- Banner Through Beam Photoelectric Sensor 30 m Detection Range
- RS PRO Through Beam Photoelectric Sensor 30 m Detection Range