Carlo Gavazzi Through Beam Photoelectric Sensor, Block Sensor, 20 m Detection Range
- RS Stock No.:
- 188-5221
- Mfr. Part No.:
- PC50CNT20BAM1
- Manufacturer:
- Carlo Gavazzi
View all Photoelectric Sensors
On back order for despatch 16/03/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
Was $156.64
You pay
$148.81
(exc. GST)
$163.69
(inc. GST)
units | Per unit |
1 + | $148.81 |
- RS Stock No.:
- 188-5221
- Mfr. Part No.:
- PC50CNT20BAM1
- Manufacturer:
- Carlo Gavazzi
- COO (Country of Origin):
- LT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
The PC50CNT. is a family of general purpose through-beam sensors in a compact square17 x 50 x 50 mm reinforced PC/ABS-housing. They are useful in applications where basic sensors provide adequate sensing performance. The long sensing range together with sensitivity adjustment gives a very flexible sensor. The DC types are with a transistor output and the configuration is fully programmable (NPN, PNP, NO and NC)
Range: 20 m
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 10 to 30 VDC
Output: 200 mA, NPN or PNP selectable
Make and break switching function
LED for output indication, signal stability and power ON
Protection: reverse polarity, short circuit, transients
Cable and plug versions
Excellent EMC
Adjustable sensitivity
Modulated, infrared light
Supply voltage: 10 to 30 VDC
Output: 200 mA, NPN or PNP selectable
Make and break switching function
LED for output indication, signal stability and power ON
Protection: reverse polarity, short circuit, transients
Cable and plug versions
Excellent EMC
Specifications
Attribute | Value |
Sensor Style | Block |
Detection Type | Through Beam |
Detection Range | 20 m |
Output Type | PNP/NPN NO/NC |
Electrical Connection | M12 Connector |
Maximum DC Voltage | 30V |
Terminal Type | M12 Connector |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <1 ms |
Housing Material | ABS, PC |
Minimum Operating Temperature | -20°C |
Series | PC50 |
Maximum Operating Temperature | +60°C |