- RS Stock No.:
- 188-5194
- Mfr. Part No.:
- PD30CNB25NAM5PS
- Brand:
- Carlo Gavazzi
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 188-5194
- Mfr. Part No.:
- PD30CNB25NAM5PS
- Brand:
- Carlo Gavazzi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LT
Product Details
Miniature sensor range
The visible red Point Spot light makes alignment very easy
Range: 250 mm
Sensitivity adjustment by potentiometer
Modulated, red light 617 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Power supply necessary only on one side of the application
Detects presence or absence of objects by cutting off the background information
The detection distance is very independent of the colour of the object to detect
The Point Spot light source removes halo light and increases detection reliability
The visible red Point Spot light makes alignment very easy
Range: 250 mm
Sensitivity adjustment by potentiometer
Modulated, red light 617 nm
Supply voltage: 10 to 30 VDC
Output: 100 mA, NPN or PNP preset
Make and break switching function
LED indication for output, stability and power ON
Protection: reverse polarity, short circuit and transients
Cable and plug versions
Excellent EMC performance
Power supply necessary only on one side of the application
Detects presence or absence of objects by cutting off the background information
The detection distance is very independent of the colour of the object to detect
The Point Spot light source removes halo light and increases detection reliability
Specifications
Attribute | Value |
---|---|
Sensor Style | Miniature |
Detection Type | Diffuse |
Detection Range | 250 mm |
Output Type | NPN NO/NC |
Electrical Connection | M8 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | M8 Connector |
Light Source | LED |
IP Rating | IP67 |
Maximum Current | 50 mA |
Response Time | <1 ms |
Housing Material | ABS |
Maximum Operating Temperature | +60°C |
Series | PD30 |
Minimum Operating Temperature | -25°C |