- RS Stock No.:
- 135-0315
- Mfr. Part No.:
- BAW M18MI-BLC50B-S04G
- Brand:
- BALLUFF
Discontinued product
- RS Stock No.:
- 135-0315
- Mfr. Part No.:
- BAW M18MI-BLC50B-S04G
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Analogue Sensor & Programmer
Analogue inductive sensor with built-in processor giving three fully independent switched outputs, plus a highly linear analogue output over the full measurement range.,The optional hand held programming unit can be used to quickly and easily set up the switch points and to monitor the output of the device.
Three programmable position switch point outputs throughout the sensing range set by PLC or optional programming unit
0-10V analogue output ±3% linear over entire measurement range for accurate measurement
Remote set-up function - ideal for inaccessible, or hard to reach sensor locations
Teach-In function
Nickel plated brass housing with PBTP sensing face
Pre-wired with 5m of PUR cable
IP67
Operating temperature range -10 to +70°C
Flush mounting (embedded)
Overload, short circuit and polarity reversal protection
LEDs for visual indication of output state
0-10V analogue output ±3% linear over entire measurement range for accurate measurement
Remote set-up function - ideal for inaccessible, or hard to reach sensor locations
Teach-In function
Nickel plated brass housing with PBTP sensing face
Pre-wired with 5m of PUR cable
IP67
Operating temperature range -10 to +70°C
Flush mounting (embedded)
Overload, short circuit and polarity reversal protection
LEDs for visual indication of output state
Specifications
Attribute | Value |
---|---|
Sensor Style | Barrel |
Detection Range | 1 → 5 mm |
Electrical Connection | M12 4 Pin Connector |
Maximum DC Voltage | 30V |
Terminal Type | 4 Pin Connector |
IP Rating | IP67 |
Maximum Current | 18 mA |
Interface | IO-Link |
Response Time | 2 ms |
Minimum Operating Temperature | -10°C |
Series | BAW |
Maximum Operating Temperature | +70°C |
Mounting Type | Threaded |
Housing Material | Brass |
Standards Met | BWN PR 44, CE, cULus, EAC, IEC 60947-5-2, IEC 60947-5-7 |