Banner Opposed Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

$189.99

(exc. GST)

$208.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.99

*price indicative

RS Stock No.:
331-971
Mfr. Part No.:
VS25EVQ5
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Opposed

Output Type

PNP

Terminal Type

Pigtail Quick Disconnect

Maximum AC Voltage

30V ac

Maximum DC Voltage

30V dc

Light Source

Infrared LED

Minimum Operating Temperature

-20°C

Materials Detected

Plastic, Opaque and Reflective Material, Metal, Glass Surfaces, Cardboard

IP Rating

IP67

Maximum Current

50mA

Maximum Operating Temperature

55°C

Standards/Approvals

UL491, RoHS, IEC 60947-5-2, IEC 60068-2-6, IEC 60068-2-27, CE

Response Time

1ms

Hazardous Area Certification

No

Housing Material

ABS

Series

VS2

Detection Range

1.2 m

COO (Country of Origin):
MX
The Banner VS2 Series miniature self contained sensors are meticulously engineered to provide precision sensing in compact spaces previously reserved for remote or fibre optic devices. These innovative sensors excel in applications where reliability and performance are paramount particularly in environments such as vibrating feeders and electronic component handling equipment. With their robust construction and intuitive design these sensors ensure seamless integration and operation making them ideal for a wide range of industries.

Includes options for integral cables or quick disconnect fittings streamlining installation

Models are available individually or in pairs to suit different requirements

Incorporates advanced output protection circuitry which ensuring durability and longevity

Environmentally rated construction making it suitable for challenging settings

Guaranteed repeatability and minimal variability for dependable performance

Meets various industry standards for vibration and mechanical shock resistance

Related links