Banner Opposed Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 331-936
- Mfr. Part No.:
- SM306EQ
- Brand:
- Banner
Subtotal (1 unit)*
$246.95
(exc. GST)
$271.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $246.95 |
*price indicative
- RS Stock No.:
- 331-936
- Mfr. Part No.:
- SM306EQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Output Type | DC | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 70°C | |
| Maximum Current | 150mA | |
| Standards/Approvals | IE, ISO9002, NEMA 6P | |
| Response Time | 2ms | |
| Series | SM30 | |
| Hazardous Area Certification | No | |
| Housing Material | Thermoplastic | |
| Mount Type | M30 Threaded Mount | |
| Detection Range | 60 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Output Type DC | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Operating Temperature 70°C | ||
Maximum Current 150mA | ||
Standards/Approvals IE, ISO9002, NEMA 6P | ||
Response Time 2ms | ||
Series SM30 | ||
Hazardous Area Certification No | ||
Housing Material Thermoplastic | ||
Mount Type M30 Threaded Mount | ||
Detection Range 60 m | ||
- COO (Country of Origin):
- US
The Banner Advanced Opposed Mode Sensor pair stands out with its reliable performance and robust construction, tailor made for challenging industrial settings. It boasts a leak proof design, ensuring uninterrupted operation even in high humidity and washdown environments like laundries and food processing facilities. Designed to deliver a sensing range of up to 60 meters, this sensor operates efficiently on a 10 to 30 volt DC supply, accommodating diverse applications.
Complementary outputs enable versatile integration
Visual indicators improve operational oversight
Designed to withstand mechanical shocks and vibrations
Compact size allows for ease of installation
Optimum performance in high humidity environments
Allows for alarm output configuration for added safety
Related links
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- Banner Through Beam Photoelectric Sensor 60 m Detection Range
