Banner Opposed Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

$219.40

(exc. GST)

$241.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$219.40

*price indicative

RS Stock No.:
331-502
Mfr. Part No.:
SMA31EQD
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Opposed

Output Type

Relay

Terminal Type

3-Pin

Maximum AC Voltage

250V ac

Interface Type

Cable

Maximum DC Voltage

30V dc

Light Source

Infrared LED

Minimum Operating Temperature

-20°C

IP Rating

IP67

Materials Detected

Glass, Plastic

Maximum Operating Temperature

70°C

Maximum Current

300mA

Standards/Approvals

CE, Crus, CSA, NEMA 6P and IEC IP67

Response Time

2ms

Mount Type

M18 Threaded Mount

Housing Material

Thermoplastic

Series

MINI-BEAM AC Voltage

Hazardous Area Certification

No

Detection Range

3 m

COO (Country of Origin):
US
The Banner Mini beam AC voltage series sensor offers unparalleled precision in sensing applications, designed to operate from 24 to 240 V AC. Its self contained design integrates advanced photoelectric technology, ensuring reliable performance across a variety of environments. The robust construction features a threaded lens mount option, making it versatile for installation in tight spaces. With options for quick disconnect, installation is simplified without compromising on function. The integral cable lengths provide flexibility, while its sensor alignment capabilities enhance usability in complex setups.

Integral cable options provide added flexibility in installation preferences

Intuitive gain adjustment allows for precise sensitivity control

Indicator lights provide instant feedback for quick diagnostics

Robust construction meets stringent environmental ratings for reliability

Compact design caters to a wide range of industrial applications

Low operating temperature range ensures consistent performance

Related links