Banner Opposed Photoelectric Sensor, Rectangular Sensor

Subtotal (1 unit)*

$198.96

(exc. GST)

$218.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$198.96

*price indicative

RS Stock No.:
331-093
Mfr. Part No.:
Q10AN6R
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Product Type

Photoelectric Sensor

Sensor Style

Rectangular

Detection Type

Opposed

Output Type

NPN

Maximum DC Voltage

30V dc

Light Source

Infrared LED

IP Rating

IP54, IP67

Minimum Operating Temperature

-40°C

Maximum Current

15mA

Maximum Operating Temperature

70°C

Response Time

8ms

Standards/Approvals

CE, RoHS

Hazardous Area Certification

No

Housing Material

Thermoplastic

Series

Q10

Detection Range

1.8 m

COO (Country of Origin):
MX
The Banner Q10 Series Sensor redefines precision in detection with its miniature self contained design, tailored for streamlined applications. Crafted with a right angle housing, it seamlessly incorporates into tight spaces while offering robust performance. Its epoxy encapsulated circuitry ensures longevity, even in demanding conditions, boasting an IP54 construction that resists dust and moisture. The sensor provides two operational modes, allowing users to tailor it for light operate or dark operate scenarios, making it incredibly versatile.

Offers adjustable sensitivity for customised detection

Choose between light or dark operate configurations

Ideal for a range of industrial applications requiring reliable performance

Quick disconnect options simplify installation and maintenance

Related links