Banner Receiver Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 295-259
- Mfr. Part No.:
- Q40AW3R
- Brand:
- Banner
Subtotal (1 unit)*
$239.32
(exc. GST)
$263.25
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 06 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $239.32 |
*price indicative
- RS Stock No.:
- 295-259
- Mfr. Part No.:
- Q40AW3R
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Output Type | Solid State | |
| Maximum AC Voltage | 250V ac | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP67 | |
| Maximum Current | 750mA | |
| Maximum Operating Temperature | 70°C | |
| Response Time | 16ms | |
| Standards/Approvals | UL, CE | |
| Housing Material | Thermoplastic | |
| Series | EZ-BEAM Q40 | |
| Mount Type | M30 Threaded Mount | |
| Hazardous Area Certification | No | |
| Detection Range | 60 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Output Type Solid State | ||
Maximum AC Voltage 250V ac | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP67 | ||
Maximum Current 750mA | ||
Maximum Operating Temperature 70°C | ||
Response Time 16ms | ||
Standards/Approvals UL, CE | ||
Housing Material Thermoplastic | ||
Series EZ-BEAM Q40 | ||
Mount Type M30 Threaded Mount | ||
Hazardous Area Certification No | ||
Detection Range 60 m | ||
- COO (Country of Origin):
- US
The Banner Advanced ac operated sensor is engineered for optimal performance in various sensing applications. With a robust construction and leak proof design it operates efficiently within a wide voltage range delivering reliable results even in challenging environments. Its self contained nature and quick response times make it an ideal solution for industries requiring precise control and monitoring.
Utilises a solid state ac switch for efficient output configuration
Built with robust materials to withstand mechanical shock and vibration
Complies with international environmental ratings for added assurance
Highly versatile making it suitable for a variety of industrial applications
Installation is simplified with available quick disconnect cables
Related links
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Infrared LED Photoelectric Sensor 60 m Detection Range
- ifm electronic Through Beam Photoelectric Sensor 60 m Detection Range
- SICK Through Beam Photoelectric Sensor 60 m Detection Range
