Banner Receiver Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 295-241
- Mfr. Part No.:
- Q20PR W/30
- Brand:
- Banner
Subtotal (1 unit)*
$218.35
(exc. GST)
$240.18
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $218.35 |
*price indicative
- RS Stock No.:
- 295-241
- Mfr. Part No.:
- Q20PR W/30
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Receiver | |
| Detection Range | 12 m | |
| Output Type | PNP | |
| Electrical Connection | Cable | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Receiver | ||
Detection Range 12 m | ||
Output Type PNP | ||
Electrical Connection Cable | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 series sensor is engineered to deliver precision and reliability in demanding applications. Boasting a compact and robust construction, it features an over moulded plastic housing that ensures durability in various environments. With advanced electronic design, this sensor excels in noise immunity and cross talk avoidance, making it ideal for industrial automation. It operates within a voltage range of 10 V DC to 30 V DC, accommodating a wide array of operational requirements.
Visible red emitter simplifies setup and alignment
Variety of sensing modes to suit multiple applications
Quick disconnect feature reduces installation time
Crosstalk prevention filters enhance operational reliability
Flexible voltage operation maximises compatibility with existing systems
LED indicators for immediate status recognition
Exceptional optical performance ensures accurate detection
Variety of sensing modes to suit multiple applications
Quick disconnect feature reduces installation time
Crosstalk prevention filters enhance operational reliability
Flexible voltage operation maximises compatibility with existing systems
LED indicators for immediate status recognition
Exceptional optical performance ensures accurate detection
Related links
- Banner Receiver Photoelectric Sensor 12 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
- Banner Receiver Photoelectric Sensor 2 m Detection Range
- Banner Receiver Photoelectric Sensor 1.8 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 10 m Detection Range
- Banner Receiver Photoelectric Sensor 60 m Detection Range
