Banner Retroreflective Photoelectric Sensor, Rectangular Sensor
- RS Stock No.:
- 295-238
- Mfr. Part No.:
- Q20PLVQ7
- Brand:
- Banner
Subtotal (1 unit)*
$209.94
(exc. GST)
$230.93
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $209.94 |
*price indicative
- RS Stock No.:
- 295-238
- Mfr. Part No.:
- Q20PLVQ7
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Product Type | Photoelectric Sensor | |
| Detection Type | Retroreflective | |
| Output Type | PNP | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Red LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Maximum Current | 100mA | |
| Response Time | 0.8ms | |
| Standards/Approvals | CE, RoHS | |
| Hazardous Area Certification | No | |
| Housing Material | Thermoplastic | |
| Series | WORLD-BEAM Q20 | |
| Detection Range | 6 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Product Type Photoelectric Sensor | ||
Detection Type Retroreflective | ||
Output Type PNP | ||
Maximum DC Voltage 30V dc | ||
Light Source Red LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Maximum Current 100mA | ||
Response Time 0.8ms | ||
Standards/Approvals CE, RoHS | ||
Hazardous Area Certification No | ||
Housing Material Thermoplastic | ||
Series WORLD-BEAM Q20 | ||
Detection Range 6 m | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor represents an innovative solution for diverse sensing applications. Designed for robust environments this sensor features a compact over moulded plastic housing that provides exceptional durability and sealing against dust and moisture. With a versatile rectangular form factor installation is effortless allowing seamless integration into tight spaces. Advanced electronic design ensures outstanding noise immunity and reliable operation making it a preferred choice for industrial settings.
Multiple mounting options provide flexibility for various installations
Advanced noise immunity promotes consistent accurate sensing
Quick disconnect options enhance maintenance efficiency
Robust performance under challenging conditions increases reliability
Tailored output types ensure versatility for diverse applications
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- SICK Retroreflective Photoelectric Sensor 6 m Detection Range
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
