Banner Retroreflective Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 293-998
- Mfr. Part No.:
- T30SN6LPQ
- Brand:
- Banner
Subtotal (1 unit)*
$241.51
(exc. GST)
$265.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $241.51 |
*price indicative
- RS Stock No.:
- 293-998
- Mfr. Part No.:
- T30SN6LPQ
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Output Type | NPN | |
| Terminal Type | Micro Quick Disconnect | |
| Maximum AC Voltage | 30V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED | |
| Minimum Operating Temperature | -40°C | |
| IP Rating | IP69K | |
| Materials Detected | Cardboard, Metal, Plastic | |
| Maximum Current | 150mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, CSA, DIN IP69K, UL | |
| Response Time | 3ms | |
| Series | T30 Sensors DC-Voltage | |
| Hazardous Area Certification | No | |
| Mount Type | M30 Threaded Mount | |
| Housing Material | Polybutylene Terephthalate Polyester | |
| Detection Range | 6 m | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Output Type NPN | ||
Terminal Type Micro Quick Disconnect | ||
Maximum AC Voltage 30V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED | ||
Minimum Operating Temperature -40°C | ||
IP Rating IP69K | ||
Materials Detected Cardboard, Metal, Plastic | ||
Maximum Current 150mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, CSA, DIN IP69K, UL | ||
Response Time 3ms | ||
Series T30 Sensors DC-Voltage | ||
Hazardous Area Certification No | ||
Mount Type M30 Threaded Mount | ||
Housing Material Polybutylene Terephthalate Polyester | ||
Detection Range 6 m | ||
- COO (Country of Origin):
- US
The Banner T30 Sensors from DC Voltage Series provides a robust and reliable solution for diverse sensing applications. Designed for ease of installation this self contained device operates seamlessly in various environments ensuring precise detection with minimal hassle. The integrated visible red light technology enhances visibility and facilitates accurate measurements making it ideal for both industrial and commercial use.
Designed for a wide temperature range enabling use in varied environments
Ensures compatibility with standard wiring structures for streamlined installation
Maintains low power consumption while delivering powerful performance
Provides exceptional repeatability for consistent operational reliability
Offers flexibility with options for quick disconnect configurations
Related links
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 50 mm → 6 m Detection Range
- BALLUFF Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor, 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Photoelectric Sensor 6 m Detection Range
- Banner Visible Red LED Photoelectric Sensor 6 m Detection Range
