Banner Emitter Photoelectric Sensor, Rectangular Sensor, 12 m Detection Range
- RS Stock No.:
- 293-587
- Mfr. Part No.:
- Q20E W/30
- Brand:
- Banner
Subtotal (1 unit)*
$161.65
(exc. GST)
$177.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $161.65 |
*price indicative
- RS Stock No.:
- 293-587
- Mfr. Part No.:
- Q20E W/30
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Emitter | |
| Detection Range | 12 m | |
| Electrical Connection | Cabeled | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Emitter | ||
Detection Range 12 m | ||
Electrical Connection Cabeled | ||
- COO (Country of Origin):
- MX
The Banner Word Beam Q20 Series Sensor is a cutting edge solution designed for precision detection in diverse applications. Featuring a compact and rugged construction, it boasts an over moulded plastic housing that ensures durability in demanding environments. With a standard operating voltage of 10 to 30 V DC, this sensor offers reliable performance across various sensing modes, making it versatile for both industrial and commercial use. The advanced electronic design enhances noise immunity and reduces crosstalk, ensuring stable operation even in challenging conditions.
Compact form factor allows installation in space constrained environments
Robust construction with over moulded housing for high durability
Compatible with various mounting solutions for flexible installation options
Ensures reliable operation with advanced noise immunity technology
Integrated threaded mounting holes streamline the installation process
Provides users with comprehensive sensing capabilities tailored to their needs
Safeguards functionality with inherent protection against reverse polarity
Robust construction with over moulded housing for high durability
Compatible with various mounting solutions for flexible installation options
Ensures reliable operation with advanced noise immunity technology
Integrated threaded mounting holes streamline the installation process
Provides users with comprehensive sensing capabilities tailored to their needs
Safeguards functionality with inherent protection against reverse polarity
Related links
- Banner Emitter Photoelectric Sensor 12 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 60 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 1800 mm Detection Range
- Banner Emitter Photoelectric Sensor 8500 mm Detection Range
- Banner Emitter Photoelectric Sensor 15 m Detection Range
- Banner Emitter Photoelectric Sensor 140 m Detection Range
