Banner Retroreflective Photoelectric Sensor, Rectangular Sensor, 4 m Detection Range
- RS Stock No.:
- 293-584
- Mfr. Part No.:
- Q20APLP-86918
- Brand:
- Banner
Subtotal (1 unit)*
$209.98
(exc. GST)
$230.98
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $209.98 |
*price indicative
- RS Stock No.:
- 293-584
- Mfr. Part No.:
- Q20APLP-86918
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Rectangular | |
| Detection Type | Retroreflective | |
| Detection Range | 4 m | |
| Output Type | PNP | |
| Switching Mode | Light Switching | |
| Electrical Connection | 3-Pin Micro Connector | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Rectangular | ||
Detection Type Retroreflective | ||
Detection Range 4 m | ||
Output Type PNP | ||
Switching Mode Light Switching | ||
Electrical Connection 3-Pin Micro Connector | ||
- COO (Country of Origin):
- MX
The Banner Versatile Sensor offers an innovative solution designed to enhance operational efficiency in various industrial applications. With advanced technology at its core it enables precise detection and recognition making it an indispensable tool for automation processes. The product integrates seamlessly into existing systems ensuring minimal disruption during installation while providing immediate results. Its robust construction guarantees durability in challenging environments and the intuitive interface allows for straightforward operation catering to users of all experience levels.
Utilises advanced sensing technology for accurate detection
Designed for easy integration into automation systems
Offers a durable build suitable for demanding environments
Equipped with intuitive user interfaces to simplify operation
Ensures minimal downtime thanks to its quick installation process
Provides real time feedback for enhanced operational efficiency
Compatible with various configurations to suit diverse applications
Designed for easy integration into automation systems
Offers a durable build suitable for demanding environments
Equipped with intuitive user interfaces to simplify operation
Ensures minimal downtime thanks to its quick installation process
Provides real time feedback for enhanced operational efficiency
Compatible with various configurations to suit diverse applications
Related links
- Banner Retroreflective Photoelectric Sensor 5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 9 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6.5 m Detection Range
- Banner Retroreflective Photoelectric Sensor 3 m Detection Range
- Banner Retroreflective Photoelectric Sensor 40 m Detection Range
- Banner Retroreflective Photoelectric Sensor 6 m Detection Range
- Banner Retroreflective Photoelectric Sensor 10 m Detection Range
- Banner Retroreflective Photoelectric Sensor 8 m Detection Range
