Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 20 m Detection Range
- RS Stock No.:
- 293-264
- Mfr. Part No.:
- DS18VN6R
- Brand:
- Banner
Subtotal (1 unit)*
$167.95
(exc. GST)
$184.74
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.95 |
*price indicative
- RS Stock No.:
- 293-264
- Mfr. Part No.:
- DS18VN6R
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sensor Style | Barrel | |
| Detection Type | Retroreflective | |
| Detection Range | 20 m | |
| Output Type | NPN | |
| Switching Mode | Light / Dark switching | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sensor Style Barrel | ||
Detection Type Retroreflective | ||
Detection Range 20 m | ||
Output Type NPN | ||
Switching Mode Light / Dark switching | ||
- COO (Country of Origin):
- MX
The Banner Sensor is a miniature, self-contained photoelectric device designed to deliver exceptional optical performance in a variety of applications. With a versatile housing, this sensor offers multiple mounting options to meet diverse installation requirements. The advanced design features patented wide-beam retroreflective technology, which enhances alignment ease, ensuring consistent and accurate detection.
Robust construction is engineered for durability in harsh conditions
Versatile output options cater to specific application needs
Bright LED indicator enhances user experience by providing instant feedback
Versatile output options cater to specific application needs
Bright LED indicator enhances user experience by providing instant feedback
Related links
- SICK Retroreflective Photoelectric Sensor 20 m Detection Range
- Banner Retroreflective Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Sensor 20 m Detection Range
- Banner Photoelectric Photoelectric Sensor 20 m Detection Range
- Banner Infrared LED Photoelectric Sensor 20 m Detection Range
- Banner Through Beam Photoelectric Sensor 20 m Detection Range
- Banner Emitter Photoelectric Sensor 20 m Detection Range
- Banner Receiver Photoelectric Sensor 20 m Detection Range
