Banner Opposed Photoelectric Sensor, Barrel Sensor
- RS Stock No.:
- 286-035
- Mfr. Part No.:
- SM30SRLQD
- Brand:
- Banner
Subtotal (1 unit)*
$796.03
(exc. GST)
$875.63
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $796.03 |
*price indicative
- RS Stock No.:
- 286-035
- Mfr. Part No.:
- SM30SRLQD
- Brand:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Product Type | Photoelectric Sensor | |
| Sensor Style | Barrel | |
| Detection Type | Opposed | |
| Output Type | NPN/PNP | |
| Terminal Type | Integral Quick Disconnect Fitting | |
| Maximum AC Voltage | 240V ac | |
| Maximum DC Voltage | 30V dc | |
| Light Source | Infrared LED | |
| IP Rating | IP67 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Current | 500mA | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, Crus, CSA, IEC IP67 | |
| Response Time | 10ms | |
| Series | SM30 | |
| Mount Type | M30 Threaded Mount | |
| Housing Material | Stainless Steel | |
| Hazardous Area Certification | No | |
| Detection Range | 150 mm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Product Type Photoelectric Sensor | ||
Sensor Style Barrel | ||
Detection Type Opposed | ||
Output Type NPN/PNP | ||
Terminal Type Integral Quick Disconnect Fitting | ||
Maximum AC Voltage 240V ac | ||
Maximum DC Voltage 30V dc | ||
Light Source Infrared LED | ||
IP Rating IP67 | ||
Minimum Operating Temperature -40°C | ||
Maximum Current 500mA | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, Crus, CSA, IEC IP67 | ||
Response Time 10ms | ||
Series SM30 | ||
Mount Type M30 Threaded Mount | ||
Housing Material Stainless Steel | ||
Hazardous Area Certification No | ||
Detection Range 150 mm | ||
- COO (Country of Origin):
- MX
The Banner Barrel sensors are available in stainless steel or durable plastic barrel models, featuring very high excess gain for reliable detection. With a sensing range of up to 150 m (500 ft) and an 880 nm infrared LED, these sensors provide exceptional performance. The advanced sealing technology eliminates capillary leakage, with the lens quad-ring sealed and the sensor exceeding NEMA 6P (IP67) standards, making them ideal for equipment wash-down environments in industrial applications.
AC- and DC-operated receiver models available
Related links
- Banner Opposed Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 150 m Detection Range
- Banner Background Suppression Photoelectric Sensor 150 mm Detection Range
- Omron Diffuse Photoelectric Sensor 150 mm Detection Range
- Banner Opposed Photoelectric Sensor 300 mm Detection Range
- Banner Opposed Photoelectric Sensor 60 m Detection Range
- Banner Opposed Photoelectric Sensor 15 m Detection Range
- Baumer Diffuse Photoelectric Sensor 20 mm → 150 mm Detection Range
