Banner Retroreflective Photoelectric Sensor, Barrel Sensor, 6 m Detection Range

Subtotal (1 unit)*

$204.71

(exc. GST)

$225.18

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$204.71

*price indicative

RS Stock No.:
285-892
Mfr. Part No.:
T18-2VNLP-Q8
Brand:
Banner
Find similar products by selecting one or more attributes.
Select all

Brand

Banner

Sensor Style

Barrel

Detection Type

Retroreflective

Detection Range

6 m

Output Type

NPN

Switching Mode

Light / Dark switching

Electrical Connection

Integral QD

COO (Country of Origin):
MX
The Banner Right-Angle Sensor family features sensors housed in a compact 18 mm threaded right-angle design, built for long service life in harsh, wet environments. These ECO-Lab certified sensors are chemically robust, with epoxy encapsulated plastic construction, making them ideal for wash-down applications, especially in industries like food and beverage where hygiene and durability are crucial.

Permanent laser-etched product marking will not wear off after repeated cleaning cycles
Food-grade plastic materials used for all exposed surfaces

Related links