Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Displays & Optoelectronics
Optocouplers & Photodetectors
Photodiodes
ams OSRAM, TSL257-LF Visible Light Photodetector Amplifier Unit, Through Hole S
RS Stock No.:
642-4430
Mfr. Part No.:
TSL257-LF
Brand:
ams OSRAM
This image is representative of the product range
View all Photodiodes
Discontinued product
RS Stock No.:
642-4430
Mfr. Part No.:
TSL257-LF
Brand:
ams OSRAM
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
KR
TAOS Light Converters
Sensors and Converters, Texas Advanced Optoelectronics
Attribute
Value
Spectrums Detected
Visible Light
Wavelength of Peak Sensitivity
690nm
Package Type
S
Amplifier Function
Yes
Mounting Type
Through Hole
Number of Pins
3
Typical Fall Time
150µs
Length
4.6mm
Width
1.64mm
Height
19.46mm
Series
TSL
Typical Rise Time
160µs