OSI Optoelectronics, PIN-3CDI IR Si Photodiode, Through Hole TO-18
- RS Stock No.:
- 184-1891
- Mfr. Part No.:
- PIN-3CDI
- Brand:
- OSI Optoelectronics
1 / 1
Bulk discount available
Subtotal (1 unit)**
$45.81
(exc. GST)
$50.39
(inc. GST)
1 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 2 | $45.81 |
3 - 4 | $44.75 |
5 + | $43.98 |
**price indicative
- RS Stock No.:
- 184-1891
- Mfr. Part No.:
- PIN-3CDI
- Brand:
- OSI Optoelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OSI Optoelectronics | |
Spectrums Detected | Infrared | |
Wavelength of Peak Sensitivity | 970nm | |
Package Type | TO-18 | |
Amplifier Function | No | |
Mounting Type | Through Hole | |
Number of Pins | 3 | |
Diode Material | Si | |
Minimum Wavelength Detected | 350nm | |
Maximum Wavelength Detected | 1100nm | |
Height | 0.2in | |
Diameter | 5.33mm | |
Series | Photoconductive | |
Typical Rise Time | 10ns | |
Select all | ||
---|---|---|
Brand OSI Optoelectronics | ||
Spectrums Detected Infrared | ||
Wavelength of Peak Sensitivity 970nm | ||
Package Type TO-18 | ||
Amplifier Function No | ||
Mounting Type Through Hole | ||
Number of Pins 3 | ||
Diode Material Si | ||
Minimum Wavelength Detected 350nm | ||
Maximum Wavelength Detected 1100nm | ||
Height 0.2in | ||
Diameter 5.33mm | ||
Series Photoconductive | ||
Typical Rise Time 10ns | ||