- RS Stock No.:
- 183-7145
- Mfr. Part No.:
- PIN-6DI
- Brand:
- OSI Optoelectronics
Discontinued product
- RS Stock No.:
- 183-7145
- Mfr. Part No.:
- PIN-6DI
- Brand:
- OSI Optoelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
High Speed Response
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
APPLICATIONS
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
Low Capacitance
Low Dark Current
Wide Dynamic Range
High Responsivity
APPLICATIONS
Pulse Detectors
Optical Communications
Bar Code Readers
Optical Remote Control
Medical Equipment
High Speed Photometry
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 970nm |
Package Type | TO-8 |
Amplifier Function | No |
Mounting Type | Through Hole |
Number of Pins | 3 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Height | 0.19in |
Diameter | 13.97mm |
Peak Photo Sensitivity | 0.65A/W |
Polarity | Reverse |
Typical Rise Time | 17ns |
Series | PIN |