- RS Stock No.:
- 177-5559
- Mfr. Part No.:
- PIN-25DP
- Brand:
- OSI Optoelectronics
Discontinued product
- RS Stock No.:
- 177-5559
- Mfr. Part No.:
- PIN-25DP
- Brand:
- OSI Optoelectronics
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
OSI Photovaltic Series Photodiodes
The Photovoltaic series, from OSI Optoelectronics, are planar diffused silicon photodiodes. These general purpose photodiodes are ideal for applications which require high sensitivity and moderate response speeds. Their spectral response range (350-1100nm) make the regular Photovoltaic series suitable for visible and IR applications.
The Photovoltaic series offer high shunt resistance and low noise. They also show long term stability. Suitable applications for the Photovoltaic series, include; colorimeters, photometers, spectroscopy equipment and fluorescence.
The Photovoltaic series offer high shunt resistance and low noise. They also show long term stability. Suitable applications for the Photovoltaic series, include; colorimeters, photometers, spectroscopy equipment and fluorescence.
Features of the Photovoltaic series:
Ultra low noise
High shunt resistance
Wide dynamic
Blue enhanced
Ultra low noise
High shunt resistance
Wide dynamic
Blue enhanced
Note
These photodiodes are not designed to be reverse biased, applying a reverse bias of more than a few volts (>3V) will permanently damage them.
Photodiodes, OSI Optoelectronics
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Visible Light |
Wavelength of Peak Sensitivity | 970nm |
Package Type | BNC |
Mounting Type | Surface Mount |
Number of Pins | 1 |
Diode Material | Si |
Minimum Wavelength Detected | 350nm |
Maximum Wavelength Detected | 1100nm |
Length | 42.55mm |
Height | 26.16mm |
Peak Photo Sensitivity | 0.6A/W |
Series | Photovaltic |
Polarity | Reverse |