- RS Stock No.:
- 161-1870
- Mfr. Part No.:
- SFH 2200 FA
- Brand:
- ams OSRAM
Discontinued product
- RS Stock No.:
- 161-1870
- Mfr. Part No.:
- SFH 2200 FA
- Brand:
- ams OSRAM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Silicon PIN Photodiode
Suitable for reflow soldering
Especially suitable for applications from 400 nm to 1100 nm
small package: (WxDxH) 4 mm x 5.1 mm x 0.85mm
Solder control structure
Photo interrupters
Industrial electronics
Consumer electronics
For control and drive circuits
Remote control
Especially suitable for applications from 400 nm to 1100 nm
small package: (WxDxH) 4 mm x 5.1 mm x 0.85mm
Solder control structure
Photo interrupters
Industrial electronics
Consumer electronics
For control and drive circuits
Remote control
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 940nm |
Package Type | Top LED |
Amplifier Function | No |
Mounting Type | Surface Mount |
Number of Pins | 2 |
Diode Material | Si |
Maximum Wavelength Detected | 940nm |
Typical Fall Time | 0.04µs |
Length | 5.09mm |
Width | 4mm |
Height | 0.85mm |
Peak Photo Sensitivity | 0.7A/W |
Typical Rise Time | 0.04µs |
Series | SFH |