- RS Stock No.:
- 124-3361
- Mfr. Part No.:
- SFH 2440 L
- Brand:
- OSRAM Opto Semiconductors
Discontinued product
- RS Stock No.:
- 124-3361
- Mfr. Part No.:
- SFH 2440 L
- Brand:
- OSRAM Opto Semiconductors
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
PIN Photodiodes DIL Package
This family of PIN photodiodes, from OSRAM Opto Semiconductor, are in DIL plastic packages.
The BPW 34 family offer enhanced blue sensitivity from a radiant sensitive area of 2.73 x 2.73 mm². These PIN photodiodes have a half angle of 60° and are available in both through-hole and surface mounted (SMD) options. The BPW 34 B and BPW 34 BS are designed for applications with a wavelength of 350 to 1100 nm.
The BPX 48 series are designed for applications with a wavelength of 400 to 1100nm. The contain a double diode which enables a homogeneous acceptance. The BPX 48 also offer high photosensitivity.
Suitable applications for the PIN photodiodes in DIL plastic packages include; photointerrupters, industrial electronics and
control & drive circuits. The BPX 48 photodiodes can also be used for edge control, follow-up control and path/angle scanning.
The BPW 34 family offer enhanced blue sensitivity from a radiant sensitive area of 2.73 x 2.73 mm². These PIN photodiodes have a half angle of 60° and are available in both through-hole and surface mounted (SMD) options. The BPW 34 B and BPW 34 BS are designed for applications with a wavelength of 350 to 1100 nm.
The BPX 48 series are designed for applications with a wavelength of 400 to 1100nm. The contain a double diode which enables a homogeneous acceptance. The BPX 48 also offer high photosensitivity.
Suitable applications for the PIN photodiodes in DIL plastic packages include; photointerrupters, industrial electronics and
control & drive circuits. The BPX 48 photodiodes can also be used for edge control, follow-up control and path/angle scanning.
Photodiodes, OSRAM Opto Semiconductors
Specifications
Attribute | Value |
---|---|
Spectrums Detected | Infrared |
Wavelength of Peak Sensitivity | 620nm |
Package Type | DIL |
Mounting Type | Surface Mount |
Amplifier Function | No |
Number of Pins | 2 |
Diode Material | Si |
Minimum Wavelength Detected | 400nm |
Maximum Wavelength Detected | 690nm |
Typical Fall Time | 0.09µs |
Length | 4.4mm |
Width | 3.9mm |
Height | 1.15mm |
Peak Photo Sensitivity | 0.37A/W |
Typical Rise Time | 0.09µs |
Short Circuit Current | 8.1µA |