- RS Stock No.:
- 315-220
- Mfr. Part No.:
- IS486E
- Brand:
- Sharp
Discontinued product
- RS Stock No.:
- 315-220
- Mfr. Part No.:
- IS486E
- Brand:
- Sharp
Technical data sheets
Legislation and Compliance
Product Details
IS485/IS486 Series OPIC Light Detectors
The IS485 and IS486 series, from Sharp, are OPIC light detectors with a built-in amplifier. They also have a built-in schmitt trigger circuit. They come in a side looking compact package with through-hole mounting. Suitable applications include copiers, printers and automatic vending machines.
Features of the IS485 and IS486 OPIC light detectors:
Side looking (SL)
Compact package
High sensitivity
Operating supply voltage: 4.5 to 17 V
Side looking (SL)
Compact package
High sensitivity
Operating supply voltage: 4.5 to 17 V
IR Photodiodes, Sharp
Specifications
Attribute | Value |
---|---|
Wavelength of Peak Sensitivity | 900nm |
Mounting Type | Through Hole |
Length | 3mm |
Height | 4mm |